
EGXF250ELL752MM30S | |
|---|---|
DigiKey Part Number | 565-EGXF250ELL752MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF250ELL752MM30S |
Description | CAP ALUM 7500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF250ELL752MM30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.392 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,58300 € | 25,83 € |
| 50 | 2,08260 € | 104,13 € |
| 250 | 1,75668 € | 439,17 € |
| 500 | 1,65414 € | 827,07 € |
| 1.000 | 1,56894 € | 1.568,94 € |
| 2.500 | 1,47812 € | 3.695,30 € |
| 5.000 | 1,42283 € | 7.114,15 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

