
EGXF250ELL512ML30S | |
|---|---|
DigiKey Part Number | 565-EGXF250ELL512ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF250ELL512ML30S |
Description | CAP ALUM 5100UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF250ELL512ML30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.332 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,00700 € | 20,07 € |
| 50 | 1,60160 € | 80,08 € |
| 250 | 1,33720 € | 334,30 € |
| 500 | 1,25400 € | 627,00 € |
| 1.000 | 1,18490 € | 1.184,90 € |
| 2.500 | 1,11121 € | 2.778,03 € |
| 5.000 | 1,06635 € | 5.331,75 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

