
EGXF250ELL511MJC5S | |
|---|---|
DigiKey Part Number | 565-4559-ND |
Manufacturer | |
Manufacturer Product Number | EGXF250ELL511MJC5S |
Description | CAP ALUM 510UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF250ELL511MJC5S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,40760 € | 20,38 € |
| 100 | 0,36630 € | 36,63 € |
| 800 | 0,27954 € | 223,63 € |
| 1.600 | 0,25977 € | 415,63 € |
| 3.200 | 0,24334 € | 778,69 € |
| 5.600 | 0,23213 € | 1.299,93 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

