4300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF250ELL432ML25S

DigiKey Part Number
565-EGXF250ELL432ML25S-ND
Manufacturer
Manufacturer Product Number
EGXF250ELL432ML25S
Description
CAP ALUM 4300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXF250ELL432ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.273 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,78500 €17,85 €
501,41800 €70,90 €
2501,17824 €294,56 €
5001,10278 €551,39 €
1.0001,04010 €1.040,10 €
2.5000,97327 €2.433,17 €
5.0000,93258 €4.662,90 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €