
EGXF250ELL152MJ25S | |
|---|---|
DigiKey Part Number | 565-4553-ND |
Manufacturer | |
Manufacturer Product Number | EGXF250ELL152MJ25S |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF250ELL152MJ25S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.128 A @ 120 Hz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,91760 € | 45,88 € |
| 100 | 0,83640 € | 83,64 € |
| 800 | 0,66610 € | 532,88 € |
| 1.600 | 0,62736 € | 1.003,78 € |
| 3.200 | 0,59518 € | 1.904,58 € |
| 5.600 | 0,57323 € | 3.210,09 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

