
EGXF201ELL750MJ35S | |
|---|---|
DigiKey Part Number | 565-EGXF201ELL750MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL750MJ35S |
Description | CAP ALUM 75UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF201ELL750MJ35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37700 € | 13,77 € |
| 50 | 1,08280 € | 54,14 € |
| 100 | 0,98980 € | 98,98 € |
| 800 | 0,79494 € | 635,95 € |
| 1.600 | 0,75061 € | 1.200,98 € |
| 3.200 | 0,71379 € | 2.284,13 € |
| 5.600 | 0,68869 € | 3.856,66 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

