
EGXF201ELL181MM25S | |
|---|---|
DigiKey Part Number | 565-4549-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL181MM25S |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF201ELL181MM25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 717.5 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,43400 € | 24,34 € |
| 50 | 1,95880 € | 97,94 € |
| 100 | 1,80910 € | 180,91 € |
| 500 | 1,55174 € | 775,87 € |
| 1.000 | 1,47082 € | 1.470,82 € |
| 2.500 | 1,38452 € | 3.461,30 € |
| 5.000 | 1,33200 € | 6.660,00 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

