
EGXF201ELL161MU35S | |
|---|---|
DigiKey Part Number | 565-EGXF201ELL161MU35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL161MU35S |
Description | CAP ALUM 160UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 710.5 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,40600 € | 24,06 € |
| 50 | 1,93460 € | 96,73 € |
| 250 | 1,62716 € | 406,79 € |
| 500 | 1,53040 € | 765,20 € |
| 1.000 | 1,45007 € | 1.450,07 € |
| 2.500 | 1,36440 € | 3.411,00 € |
| 5.000 | 1,31226 € | 6.561,30 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

