
EGXF161ELL620MJ25S | |
|---|---|
DigiKey Part Number | 565-EGXF161ELL620MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL620MJ25S |
Description | CAP ALUM 62UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF161ELL620MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,08100 € | 10,81 € |
| 50 | 0,84120 € | 42,06 € |
| 100 | 0,76540 € | 76,54 € |
| 800 | 0,60651 € | 485,21 € |
| 1.600 | 0,57035 € | 912,56 € |
| 3.200 | 0,54031 € | 1.728,99 € |
| 5.600 | 0,51982 € | 2.910,99 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

