
EGXF161ELL271MU40S | |
|---|---|
DigiKey Part Number | 565-EGXF161ELL271MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL271MU40S |
Description | CAP ALUM 270UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 787.5 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,12200 € | 21,22 € |
| 50 | 1,69840 € | 84,92 € |
| 250 | 1,42200 € | 355,50 € |
| 500 | 1,33504 € | 667,52 € |
| 1.000 | 1,26280 € | 1.262,80 € |
| 2.500 | 1,18576 € | 2.964,40 € |
| 5.000 | 1,13888 € | 5.694,40 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

