
EGXF161ELL201MK40S | |
|---|---|
DigiKey Part Number | 565-EGXF161ELL201MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL201MK40S |
Description | CAP ALUM 200UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF161ELL201MK40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 752.5 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,14900 € | 21,49 € |
| 50 | 1,72100 € | 86,05 € |
| 100 | 1,58590 € | 158,59 € |
| 500 | 1,35380 € | 676,90 € |
| 1.000 | 1,28080 € | 1.280,80 € |
| 2.500 | 1,20295 € | 3.007,38 € |
| 5.000 | 1,15556 € | 5.777,80 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

