
EGXF161ELL181MM20S | |
|---|---|
DigiKey Part Number | 565-EGXF161ELL181MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL181MM20S |
Description | CAP ALUM 180UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF161ELL181MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 605.5 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,70700 € | 17,07 € |
| 50 | 1,35340 € | 67,67 € |
| 250 | 1,12252 € | 280,63 € |
| 500 | 1,04984 € | 524,92 € |
| 1.000 | 0,98949 € | 989,49 € |
| 2.500 | 0,92511 € | 2.312,78 € |
| 5.000 | 0,88592 € | 4.429,60 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

