
EGXF101ELL511MU40S | |
|---|---|
DigiKey Part Number | 565-EGXF101ELL511MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL511MU40S |
Description | CAP ALUM 510UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.615 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,82300 € | 28,23 € |
| 50 | 2,28480 € | 114,24 € |
| 250 | 1,93376 € | 483,44 € |
| 500 | 1,82342 € | 911,71 € |
| 1.000 | 1,73176 € | 1.731,76 € |
| 2.500 | 1,63403 € | 4.085,08 € |
| 5.000 | 1,57455 € | 7.872,75 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

