
EGXF101ELL331ML25S | |
|---|---|
DigiKey Part Number | 565-4893-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL331ML25S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 57mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF101ELL331ML25S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.095 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,07500 € | 20,75 € |
| 50 | 1,65840 € | 82,92 € |
| 100 | 1,52720 € | 152,72 € |
| 500 | 1,30142 € | 650,71 € |
| 1.000 | 1,23042 € | 1.230,42 € |
| 2.500 | 1,15472 € | 2.886,80 € |
| 5.000 | 1,10863 € | 5.543,15 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

