
EGXF101ELL271MU25S | |
|---|---|
DigiKey Part Number | 565-EGXF101ELL271MU25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL271MU25S |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.025 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,88700 € | 18,87 € |
| 50 | 1,50260 € | 75,13 € |
| 100 | 1,38140 € | 138,14 € |
| 500 | 1,17320 € | 586,60 € |
| 1.000 | 1,10771 € | 1.107,71 € |
| 2.500 | 1,03786 € | 2.594,65 € |
| 5.000 | 0,99534 € | 4.976,70 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

