
EGXF101ELL241ML20S | |
|---|---|
DigiKey Part Number | 565-EGXF101ELL241ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL241ML20S |
Description | CAP ALUM 240UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 71mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF101ELL241ML20S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 632 mA @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,72100 € | 17,21 € |
| 50 | 1,36540 € | 68,27 € |
| 250 | 1,13348 € | 283,37 € |
| 500 | 1,06048 € | 530,24 € |
| 1.000 | 0,99982 € | 999,82 € |
| 2.500 | 0,93514 € | 2.337,85 € |
| 5.000 | 0,89577 € | 4.478,85 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

