EGXE500ELL330MH12D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.334
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,12800 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,52000 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE500ELL330MH12D

DigiKey Part Number
565-EGXE500ELL330MH12D-ND
Manufacturer
Manufacturer Product Number
EGXE500ELL330MH12D
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Obsolete
Impedance
500 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50RX3033M8X11.5Rubycon1.3341189-2312-ND0,60000 €Parametric Equivalent
50RX3033MT78X11.5Rubycon050RX3033MT78X11.5-ND0,12800 €Parametric Equivalent
63RX3033M8X11.5Rubycon01189-1482-ND0,52000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes