Direct

EGXE101ELL221ML25S | |
|---|---|
DigiKey Part Number | 565-EGXE101ELL221ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXE101ELL221ML25S |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXE101ELL221ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2A221MHD8 | Nichicon | 2 | UBT2A221MHD8-ND | 2,46000 € | Direct |


