Direct
MFR Recommended

Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Part Status Obsolete | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL100ELL471MJC5S | Chemi-Con | 0 | 565-3444-ND | 0,16186 € | Direct |
| HHXC160ARA471MJA0G | Chemi-Con | 335 | 565-HHXC160ARA471MJA0GCT-ND | 1,78000 € | MFR Recommended |



