330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXA401VSN331MA30L

DigiKey Part Number
565-EGXA401VSN331MA30L-ND
Manufacturer
Manufacturer Product Number
EGXA401VSN331MA30L
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXA401VSN331MA30L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1164 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,99000 €13,99 €
1010,28900 €102,89 €
508,76460 €438,23 €
2007,88680 €1.577,36 €
6007,38972 €4.433,83 €
1.0007,25696 €7.256,96 €
Manufacturers Standard Package
Unit Price without VAT:13,99000 €
Unit Price with VAT:16,64810 €