8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGVD250ELL822MMP1H

DigiKey Part Number
565-4425-ND
Manufacturer
Manufacturer Product Number
EGVD250ELL822MMP1H
Description
CAP ALUM 8200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.1935 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.11 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
19mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,60000 €7,60 €
105,39200 €53,92 €
504,48100 €224,05 €
2503,88812 €972,03 €
5003,70180 €1.850,90 €
1.0003,54709 €3.547,09 €
Unit Price without VAT:7,60000 €
Unit Price with VAT:9,04400 €