
EGQB350ELL142ML25H | |
|---|---|
DigiKey Part Number | 565-EGQB350ELL142ML25H-ND |
Manufacturer | |
Manufacturer Product Number | EGQB350ELL142ML25H |
Description | CAP ALUM 1400UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 67mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EGQB350ELL142ML25H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 67mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.436 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.06 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09384 € | 273,46 € |
| Unit Price without VAT: | 1,09384 € |
|---|---|
| Unit Price with VAT: | 1,30167 € |

