
EGQB250ELL362MM25H | |
|---|---|
DigiKey Part Number | 565-EGQB250ELL362MM25H-ND |
Manufacturer | |
Manufacturer Product Number | EGQB250ELL362MM25H |
Description | CAP ALUM 3600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EGQB250ELL362MM25H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,03400 € | 20,34 € |
| 50 | 1,62640 € | 81,32 € |
| 200 | 1,39095 € | 278,19 € |
| 600 | 1,25733 € | 754,40 € |
| 1.000 | 1,20738 € | 1.207,38 € |
| 2.600 | 1,13051 € | 2.939,33 € |
| 5.000 | 1,10029 € | 5.501,45 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

