
EGQB250ELL112MK20H | |
|---|---|
DigiKey Part Number | 565-EGQB250ELL112MK20H-ND |
Manufacturer | |
Manufacturer Product Number | EGQB250ELL112MK20H |
Description | CAP ALUM 1100UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EGQB250ELL112MK20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.572 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.62 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,08800 € | 10,88 € |
| 50 | 0,93580 € | 46,79 € |
| 100 | 0,85360 € | 85,36 € |
| 500 | 0,70936 € | 354,68 € |
| 1.000 | 0,65896 € | 658,96 € |
| 3.000 | 0,58711 € | 1.761,33 € |
| 5.000 | 0,57134 € | 2.856,70 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

