Parametric Equivalent

EGPD800ELL751MK40H | |
|---|---|
DigiKey Part Number | 565-EGPD800ELL751MK40H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD800ELL751MK40H |
Description | CAP ALUM 750UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD800ELL751MK40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.766 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.61 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,49000 € | 24,90 € |
| 50 | 2,00440 € | 100,22 € |
| 100 | 1,85140 € | 185,14 € |
| 500 | 1,58860 € | 794,30 € |
| 1.000 | 1,50596 € | 1.505,96 € |
| 2.500 | 1,41785 € | 3.544,62 € |
| 5.000 | 1,36423 € | 6.821,15 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |


