
EGPD800ELL621MK35H | |
|---|---|
DigiKey Part Number | EGPD800ELL621MK35H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD800ELL621MK35H |
Description | CAP ALUM 620UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 620 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 35mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD800ELL621MK35H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.76 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00236 € | 501,18 € |
| Unit Price without VAT: | 1,00236 € |
|---|---|
| Unit Price with VAT: | 1,19281 € |

