
EGPD800ELL511MK30H | |
|---|---|
DigiKey Part Number | 565-3819-ND |
Manufacturer | |
Manufacturer Product Number | EGPD800ELL511MK30H |
Description | CAP ALUM 510UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD800ELL511MK30H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.555 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.11 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97100 € | 19,71 € |
| 50 | 1,57140 € | 78,57 € |
| 100 | 1,44550 € | 144,55 € |
| 500 | 1,22910 € | 614,55 € |
| 1.000 | 1,16106 € | 1.161,06 € |
| 2.500 | 1,08849 € | 2.721,22 € |
| 5.000 | 1,04430 € | 5.221,50 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

