Parametric Equivalent

EGPD800ELL132ML40H | |
|---|---|
DigiKey Part Number | 565-EGPD800ELL132ML40H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD800ELL132ML40H |
Description | CAP ALUM 1300UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD800ELL132ML40H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.114 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.19 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBY1K132MHL | Nichicon | 0 | 493-17709-ND | 4,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,50600 € | 35,06 € |
| 50 | 2,86360 € | 143,18 € |
| 250 | 2,44552 € | 611,38 € |
| 500 | 2,31398 € | 1.156,99 € |
| 1.000 | 2,20479 € | 2.204,79 € |
| 2.500 | 2,08836 € | 5.220,90 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |


