1100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD800ELL112MM30H

DigiKey Part Number
565-3822-ND
Manufacturer
Manufacturer Product Number
EGPD800ELL112MM30H
Description
CAP ALUM 1100UF 20% 80V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD800ELL112MM30H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
28mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.448 A @ 120 Hz
Ripple Current @ High Frequency
4.08 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.548
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,43500 €24,35 €
501,95880 €97,94 €
2501,64836 €412,09 €
5001,55068 €775,34 €
1.0001,46953 €1.469,53 €
2.5001,38302 €3.457,55 €
5.0001,33035 €6.651,75 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €