
EGPD800ELL102ML35H | |
|---|---|
DigiKey Part Number | 565-EGPD800ELL102ML35H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD800ELL102ML35H |
Description | CAP ALUM 1000UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD800ELL102ML35H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.754 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.59 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,04000 € | 30,40 € |
| 50 | 2,46800 € | 123,40 € |
| 250 | 2,09500 € | 523,75 € |
| 500 | 1,97772 € | 988,86 € |
| 1.000 | 1,88029 € | 1.880,29 € |
| 2.500 | 1,77642 € | 4.441,05 € |
| 5.000 | 1,71518 € | 8.575,90 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

