
EGPD630ELL242MM40H | |
|---|---|
DigiKey Part Number | 565-3816-ND |
Manufacturer | |
Manufacturer Product Number | EGPD630ELL242MM40H |
Description | CAP ALUM 2400UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD630ELL242MM40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.245 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.66 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 3,95600 € | 39,56 € |
| 50 | 3,24580 € | 162,29 € |
| 250 | 2,78320 € | 695,80 € |
| 500 | 2,63778 € | 1.318,89 € |
| 1.000 | 2,51700 € | 2.517,00 € |
| 2.500 | 2,38826 € | 5.970,65 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

