
EGPD630ELL182ML40H | |
|---|---|
DigiKey Part Number | EGPD630ELL182ML40H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD630ELL182ML40H |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD630ELL182ML40H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.114 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.19 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,75368 € | 438,42 € |
| Unit Price without VAT: | 1,75368 € |
|---|---|
| Unit Price with VAT: | 2,08688 € |

