
EGPD630ELL162ML35H | |
|---|---|
DigiKey Part Number | EGPD630ELL162ML35H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD630ELL162ML35H |
Description | CAP ALUM 1600UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD630ELL162ML35H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.754 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.59 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,61296 € | 403,24 € |
| Unit Price without VAT: | 1,61296 € |
|---|---|
| Unit Price with VAT: | 1,91942 € |

