
EGPD500ELL362MM40H | |
|---|---|
DigiKey Part Number | 565-4958-ND |
Manufacturer | |
Manufacturer Product Number | EGPD500ELL362MM40H |
Description | CAP ALUM 3600UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD500ELL362MM40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.815 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.42 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 5,32600 € | 53,26 € |
| 50 | 4,42220 € | 221,11 € |
| 250 | 3,83356 € | 958,39 € |
| 500 | 3,64862 € | 1.824,31 € |
| 1.000 | 3,49505 € | 3.495,05 € |
| 2.500 | 3,35241 € | 8.381,02 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

