
EGPD350ELL622MM35H | |
|---|---|
DigiKey Part Number | 565-EGPD350ELL622MM35H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD350ELL622MM35H |
Description | CAP ALUM 6200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD350ELL622MM35H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 5.338 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.28 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,04100 € | 40,41 € |
| 50 | 3,31860 € | 165,93 € |
| 250 | 2,84792 € | 711,98 € |
| 500 | 2,69992 € | 1.349,96 € |
| 1.000 | 2,57706 € | 2.577,06 € |
| 2.500 | 2,44609 € | 6.115,22 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

