
EGPD350ELL562ML40H | |
|---|---|
DigiKey Part Number | 565-EGPD350ELL562ML40H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD350ELL562ML40H |
Description | CAP ALUM 5600UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD350ELL562ML40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 5.7885 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 3,76600 € | 37,66 € |
| 50 | 3,08380 € | 154,19 € |
| 250 | 2,63948 € | 659,87 € |
| 500 | 2,49968 € | 1.249,84 € |
| 1.000 | 2,38366 € | 2.383,66 € |
| 2.500 | 2,25996 € | 5.649,90 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

