4300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD350ELL432ML35H

DigiKey Part Number
565-EGPD350ELL432ML35H-ND
Manufacturer
Manufacturer Product Number
EGPD350ELL432ML35H
Description
CAP ALUM 4300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD350ELL432ML35H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
4.5525 A @ 120 Hz
Ripple Current @ High Frequency
6.07 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,77000 €4,77 €
103,29400 €32,94 €
502,68240 €134,12 €
2502,28408 €571,02 €
5002,15880 €1.079,40 €
1.0002,05477 €2.054,77 €
2.5001,94388 €4.859,70 €
Manufacturers Standard Package
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,67630 €