3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD350ELL392MM25H

DigiKey Part Number
565-EGPD350ELL392MM25H-ND
Manufacturer
Manufacturer Product Number
EGPD350ELL392MM25H
Description
CAP ALUM 3900UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD350ELL392MM25H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.375 A @ 120 Hz
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,09100 €30,91 €
502,51100 €125,55 €
2502,13296 €533,24 €
5002,01406 €1.007,03 €
1.0001,91532 €1.915,32 €
2.5001,81003 €4.525,07 €
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €