Parametric Equivalent

EGPD350ELL332MK40H | |
|---|---|
DigiKey Part Number | 565-EGPD350ELL332MK40H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD350ELL332MK40H |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD350ELL332MK40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.3575 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.81 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,57500 € | 25,75 € |
| 50 | 2,07740 € | 103,87 € |
| 100 | 1,92050 € | 192,05 € |
| 500 | 1,65082 € | 825,41 € |
| 1.000 | 1,56603 € | 1.566,03 € |
| 2.500 | 1,47562 € | 3.689,05 € |
| 5.000 | 1,42059 € | 7.102,95 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |


