
EGPD350ELL242MM20H | |
|---|---|
DigiKey Part Number | 565-3803-ND |
Manufacturer | |
Manufacturer Product Number | EGPD350ELL242MM20H |
Description | CAP ALUM 2400UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 34mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD350ELL242MM20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 34mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.4375 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.25 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,58200 € | 25,82 € |
| 50 | 2,08160 € | 104,08 € |
| 250 | 1,75568 € | 438,92 € |
| 500 | 1,65316 € | 826,58 € |
| 1.000 | 1,56800 € | 1.568,00 € |
| 2.500 | 1,47722 € | 3.693,05 € |
| 5.000 | 1,42196 € | 7.109,80 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

