2000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 35mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD350ELL202ML20H

DigiKey Part Number
565-EGPD350ELL202ML20H-ND
Manufacturer
Manufacturer Product Number
EGPD350ELL202ML20H
Description
CAP ALUM 2000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 35mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD350ELL202ML20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.824 A @ 120 Hz
Ripple Current @ High Frequency
3.04 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,16900 €21,69 €
501,73620 €86,81 €
2501,45416 €363,54 €
5001,36542 €682,71 €
1.0001,29172 €1.291,72 €
2.5001,21313 €3.032,83 €
5.0001,16528 €5.826,40 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €