EGPD250ELL752ML35H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 274
Unit Price: 3,91000 €
Datasheet
7500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD250ELL752ML35H

DigiKey Part Number
EGPD250ELL752ML35H-ND
Manufacturer
Manufacturer Product Number
EGPD250ELL752ML35H
Description
CAP ALUM 7500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD250ELL752ML35H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.1595 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.07 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.437" (36.50mm)
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBY1E752MHLNichicon274493-14627-ND3,91000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,63604 €409,01 €
Manufacturers Standard Package
Unit Price without VAT:1,63604 €
Unit Price with VAT:1,94689 €