
EGPD250ELL512MK40H | |
|---|---|
DigiKey Part Number | 565-EGPD250ELL512MK40H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD250ELL512MK40H |
Description | CAP ALUM 5100UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD250ELL512MK40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.9385 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.81 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,27100 € | 32,71 € |
| 50 | 2,66320 € | 133,16 € |
| 100 | 2,47160 € | 247,16 € |
| 500 | 2,14260 € | 1.071,30 € |
| 1.000 | 2,03917 € | 2.039,17 € |
| 2.500 | 1,92892 € | 4.822,30 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

