
EGPD250ELL123MM40H | |
|---|---|
DigiKey Part Number | 565-3800-ND |
Manufacturer | |
Manufacturer Product Number | EGPD250ELL123MM40H |
Description | CAP ALUM 12000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD250ELL123MM40H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.468 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.08 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBY1E123MHL | Nichicon | 230 | 493-UBY1E123MHL-ND | 6,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 4,45600 € | 44,56 € |
| 50 | 3,67380 € | 183,69 € |
| 200 | 3,22285 € | 644,57 € |
| 600 | 2,96725 € | 1.780,35 € |
| 1.000 | 2,87177 € | 2.871,77 € |
| 2.600 | 2,72483 € | 7.084,56 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

