
EGPD101ELL561ML35H | |
|---|---|
DigiKey Part Number | EGPD101ELL561ML35H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD101ELL561ML35H |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 36mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD101ELL561ML35H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.095 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.19 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,71208 € | 428,02 € |
| Unit Price without VAT: | 1,71208 € |
|---|---|
| Unit Price with VAT: | 2,03738 € |

