
EGPD101ELL301MK30H | |
|---|---|
DigiKey Part Number | EGPD101ELL301MK30H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD101ELL301MK30H |
Description | CAP ALUM 300UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD101ELL301MK30H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.475 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 52mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03402 € | 517,01 € |
| Unit Price without VAT: | 1,03402 € |
|---|---|
| Unit Price with VAT: | 1,23048 € |

