
EGPD101ELL271ML20H | |
|---|---|
DigiKey Part Number | 565-3825-ND |
Manufacturer | |
Manufacturer Product Number | EGPD101ELL271ML20H |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 67mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD101ELL271ML20H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.025 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 67mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,22200 € | 22,22 € |
| 50 | 1,78120 € | 89,06 € |
| 250 | 1,49412 € | 373,53 € |
| 500 | 1,40378 € | 701,89 € |
| 1.000 | 1,32875 € | 1.328,75 € |
| 2.500 | 1,24874 € | 3.121,85 € |
| 5.000 | 1,20003 € | 6.000,15 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

