
EGPA800ELL821MM35S | |
|---|---|
DigiKey Part Number | 565-3421-ND |
Manufacturer | |
Manufacturer Product Number | EGPA800ELL821MM35S |
Description | CAP ALUM 820UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 35mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA800ELL821MM35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.734 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 3,79400 € | 37,94 € |
| 50 | 3,10900 € | 155,45 € |
| 250 | 2,66284 € | 665,71 € |
| 500 | 2,52258 € | 1.261,29 € |
| 1.000 | 2,40614 € | 2.406,14 € |
| 2.500 | 2,28200 € | 5.705,00 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

