560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA800ELL561ML30S

DigiKey Part Number
565-3414-ND
Manufacturer
Manufacturer Product Number
EGPA800ELL561ML30S
Description
CAP ALUM 560UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA800ELL561ML30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
53mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.165 A @ 120 Hz
Ripple Current @ High Frequency
2.33 A @ 100 kHz
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,98000 €3,98 €
102,72100 €27,21 €
502,19940 €109,97 €
2501,85980 €464,95 €
5001,75298 €876,49 €
1.0001,66428 €1.664,28 €
2.5001,56970 €3.924,25 €
5.0001,51213 €7.560,65 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €