
EGPA800ELL331ML20S | |
|---|---|
DigiKey Part Number | 565-3412-ND |
Manufacturer | |
Manufacturer Product Number | EGPA800ELL331ML20S |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 85mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA800ELL331ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 895 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77400 € | 17,74 € |
| 50 | 1,40820 € | 70,41 € |
| 250 | 1,16988 € | 292,47 € |
| 500 | 1,09486 € | 547,43 € |
| 1.000 | 1,03253 € | 1.032,53 € |
| 2.500 | 0,96606 € | 2.415,15 € |
| 5.000 | 0,92559 € | 4.627,95 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

